Connector Audio and Video
E3MSC
Conn XLR Connector PL 3 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
XLR Connector
Gender
PL
Number of Contacts
3
Number of Terminals
4
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
15
Insulation Resistance (MOhm)
2000000
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10000
Shell Material
Die Cast
Shell Plating
Satin Nickel|Black velvet
Housing Color
Black
Product Length (mm)
26
Product Depth (mm)
32
Product Height (mm)
31
Mounting
Panel Mount
Housing Material
Glass Filled Thermoplastic
Contact Plating
Silver
Contact Material
Copper Alloy

