Arrow Electronic Components Online
E3FRA|SWTCHCRF|simage
E3FRA|SWTCHCRF|limage
Connector Audio and Video

E3FRA

Conn XLR Connector RCP 3 POS Solder RA Thru-Hole 4 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.30
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    26
  • Product Depth (mm)
    34.18
  • Product Height (mm)
    31
  • Mounting
    Through Hole
  • Housing Material
    Thermoplastic
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources