Photoelectric Sensors
E3FA-RN11 2M
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 4m 4-Pin
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Retro-Reflective
Switching Mode
Light ON/Dark ON
Light Source
Red LED
Maximum Sensing Distance (m)
4
Shock Rating (g)
50
Directional Angle Range (°)
2
Maximum Ambient Illumination (lux)
10000
Peak Emission Wavelength (nm)
624
Maximum Response Time (ms)
0.5
Output Type
NPN
Minimum Operating Supply Voltage
10VDC
Maximum Operating Supply Voltage
30VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Terminal Type
Pre-Wired
Housing Material
Acrylonitril Butadiene Styrene
IP Rating
IP67/IP69K
Mounting
Panel
Package Height
15
Package Width
16.6
Package Length
41
PCB changed
4
Pin Count
4

