Arrow Electronic Components Online
E3FADP122M|OMRON|simage
E3FADP122M|OMRON|limage
Photoelectric Sensors

E3FA-DP12 2M

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Diffuse-Reflective
  • Switching Mode
    Light ON/Dark ON
  • Light Source
    Red LED
  • Maximum Sensing Distance (m)
    0.3
  • Shock Rating (g)
    50
  • Maximum Ambient Illumination (lux)
    10000
  • Peak Emission Wavelength (nm)
    624
  • Maximum Response Time (ms)
    0.5
  • Output Type
    PNP Open Collector
  • Minimum Operating Supply Voltage
    10VDC
  • Maximum Operating Supply Voltage
    30VDC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Terminal Type
    Pre-Wired
  • Housing Material
    Acrylonitril Butadiene Styrene
  • IP Rating
    IP67/IP69K
  • Mounting
    Panel
  • Package Height
    15
  • Package Width
    16.6
  • Package Length
    41
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources