DC to DC Converter and Switching Regulator Module
E36SC12009NRFA
Module DC-DC 36VIN 1-OUT 12V 9A 108W 8-Pin 1/8-Brick T/R
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
36
Maximum Input Voltage (V)
75
Output Voltage (V)
12
Output Current (A)
9
Output Power (W)
108
Minimum Isolation Voltage
1500VDC(Max)
Maximum Switching Frequency (kHz)
350(Typ)
Switching Regulator
Yes
Load Regulation
15mV
Line Regulation
15mV
Efficiency (%)
92.5(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
24.6
Output Type
Fixed
Mounting
Through Hole
Package Height
11
Package Width
22.8
Package Length
58.4
PCB changed
8
Supplier Package
1/8-Brick
Pin Count
8
We don't have prices now, please check later.
Order Quantity