Capacitor Aluminum Electrolytic
E36D800HPN104MEE3M
Cap Aluminum Lytic 0.1F 80V 20% (76.2 X 143mm) Screw 0.0055 Ohm 21.42A 2000h 85°C
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.85
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
0.1F
Tolerance
20%
Voltage
80VDC
ESR (Ohm)
0.0055
Equivalent Series Resistance Type
Low
IR (mA)
21.42
IL (uA)
5000@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Termination Style
Screw
Number of Terminals
2
Size (mm)
76.2 X 143
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
76.2
Product Height (mm)
143

