Arrow Electronic Components Online
E36D160LPN124TC79M|UCC|simage
E36D160LPN124TC79M|UCC|limage
Capacitor Aluminum Electrolytic

E36D160LPN124TC79M

Cap Aluminum Lytic 0.12F 16V -10% to 50% (50.8 X 79mm) Screw 2000h 85°C

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    0.12F
  • Tolerance
    -10% to 50%
  • Voltage
    16VDC
  • IL (uA)
    5000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    50.8 X 79
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    50.8
  • Product Height (mm)
    79

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources