Arrow Electronic Components Online
E32D630HPN473MCB7C|UCC|simage
E32D630HPN473MCB7C|UCC|limage
Capacitor Aluminum Electrolytic

E32D630HPN473MCB7C

Aluminum Electrolytic Capacitors

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    47000uF
  • Voltage
    63VDC
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    50.8 X 117
  • Minimum Operating Temperature (°C)
    -40
  • Product Diameter (mm)
    50.8
  • Product Height (mm)
    117

Documentation and Resources

Datasheets
Design resources