Arrow Electronic Components Online
E32D500HPN104MDA5M|UCC|simage
E32D500HPN104MDA5M|UCC|limage
Capacitor Aluminum Electrolytic

E32D500HPN104MDA5M

Cap Aluminum Lytic 0.1F 50V 20% (63.5 X 105mm) Screw 0.0068 Ohm 31.43A 2000h 105°C

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    0.1F
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.0068
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    31.43
  • IL (uA)
    5000@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    63.5 X 105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    63.5
  • Product Height (mm)
    105

Documentation and Resources

Datasheets
Design resources