Arrow Electronic Components Online
E32TC200|OMRON|simage
E32TC200|OMRON|limage
Photoelectric Sensors

E32-TC200

Photoelectric Sensor Thru-beam 1m

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Thru-beam
  • Maximum Sensing Distance (m)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Terminal Type
    Cable
  • Housing Material
    Plastic
  • IP Rating
    IP67
  • Mounting
    Screw
  • Package Height
    7 mm
  • Package Width
    8.08 mm
  • Package Length
    14 mm
Order Quantity

Documentation and Resources

Datasheets
Design resources