Arrow Electronic Components Online
E3102AAAAB|BULGIN|simage
E3102AAAAB|BULGIN|limage
Switch Safety Interlock

E3102AAAAB

Switch Safety Interlock ON (OFF) SPST Plunger 5A 250VAC Panel Mount Quick Connect

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON (OFF)
  • Actuator Style
    Plunger
  • Maximum Current Rating (A)
    5@250VAC
  • Maximum AC Voltage Rating (V)
    250
  • Electrical Life (Cycles)
    50000
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Body Orientation
    Straight
  • Product Length (mm)
    29.7
  • Product Depth (mm)
    25.3
  • Product Height (mm)
    41.5

Documentation and Resources

Datasheets
Design resources