Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
1.6
Sensing Distance Range (mm)
<2
Response Frequency (Hz)
1000
Output Type
NPN
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Hysteresis
10%
Body Material
Polyarylate Resin
Body Style
Rectangular
Shielding
UnShielded
Terminal Type
Pre-Wire
Mounting
Screw
Package Height
5.9
Package Width
6.4
Package Length
20
Order Quantity

