Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Capacitive
Module/IC Classification
Module
Switching Mode
NC
Sensing Distance (mm)
4
Sensing Distance Range (mm)
2 to 7
Response Frequency (Hz)
100
Output Type
NPN
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Body Material
Heat-Resistant ABS
Body Style
Barrel
Shielding
UnShielded
Terminal Type
Cable
Diameter
21
Mounting
Panel
Package Length
80
PCB changed
3
Pin Count
3

