Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Capacitive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
15
Sensing Distance Range (mm)
15 to 50
Response Frequency (Hz)
100
Output Type
NPN
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Body Material
Heat-Resistant ABS
Body Style
Barrel
Shielding
UnShielded
Terminal Type
Pre-Wire
Diameter
36
Mounting
Panel
Package Length
80
PCB changed
3
Pin Count
3

