Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Capacitive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
10
Sensing Distance Range (mm)
7 to 15
Response Frequency (Hz)
100
Output Type
NPN
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Hysteresis
15%
Body Material
Heat-Resistant ABS
Body Style
Rectangular
Shielding
UnShielded
Terminal Type
Pre-Wire
Mounting
Screw
Package Height
10.1
Package Width
25
Package Length
50
PCB changed
3
Pin Count
3

