Arrow Electronic Components Online
E2KC25ME1|OMRON|simage
E2KC25ME1|OMRON|limage
Proximity Sensors

E2K-C25ME1

Proximity Sensor Capacitive NO NPN 2.5cm 10V to 40VDC 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    25
  • Sensing Distance Range (mm)
    15 to 50
  • Response Frequency (Hz)
    70
  • Output Type
    NPN
  • DC Supply Voltage (V)
    10 to 40
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Maximum Operating Supply Voltage (V)
    40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Body Material
    Heat-Resistant ABS
  • Body Style
    Barrel
  • Shielding
    UnShielded
  • Terminal Type
    Pre-Wire
  • Diameter
    34
  • Mounting
    Panel
  • Package Length
    82
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources