Arrow Electronic Components Online
E2EX3D2M1G|OMRON|simage
E2EX3D2M1G|OMRON|limage
Proximity Sensors

E2E-X3D2-M1G

Proximity Sensor Inductive NC 3mm 12V to 24VDC 4-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NC
  • Sensing Distance (mm)
    3
  • Sensing Distance Range (mm)
    2 to 7
  • Response Frequency (Hz)
    1000
  • DC Supply Voltage (V)
    12 to 24
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Maximum Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Hysteresis
    10%
  • Body Material
    Nickel Plated Brass
  • Body Style
    Barrel
  • Shielding
    Shielded
  • Terminal Type
    Connector
  • Diameter
    21
  • Mounting
    Screw
  • Package Length
    47.9
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources