Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8543.70.45.00
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
1.5
Sensing Distance Range (mm)
<2
Response Frequency (Hz)
2000
Output Type
PNP
DC Supply Voltage (V)
12 to 24
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Hysteresis
10%
Body Material
Stainless Steel
Body Style
Barrel
Shielding
Shielded
Terminal Type
Connector
Mounting
Panel
Package Height
15
Package Width
15
Package Length
43
PCB changed
4
Pin Count
4
We don't have prices now, please check later
Order Quantity

