Arrow Electronic Components Online
E2BS08KS02WPC12M|OMRON|simage
E2BS08KS02WPC12M|OMRON|limage
Proximity Sensors

E2B-S08KS02-WP-C1 2M

Proximity Sensor NO NPN 2mm 10V to 30VDC 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    2
  • Sensing Distance Range (mm)
    2 to 7
  • Response Frequency (Hz)
    1500
  • Output Type
    NPN
  • DC Supply Voltage (V)
    10 to 30
  • Typical Operating Supply Voltage (V)
    24|18|15|12
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Hysteresis
    10%
  • Body Material
    Stainless Steel
  • Body Style
    Barrel
  • Shielding
    Shielded
  • Terminal Type
    Pre-Wire
  • Mounting
    Panel
  • Package Height
    13
  • Package Width
    15
  • Package Length
    42
  • PCB changed
    3
  • Pin Count
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources