Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
4
Sensing Distance Range (mm)
2 to 7
Response Frequency (Hz)
1000
Output Type
PNP
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Hysteresis
10%
Body Material
Stainless Steel
Body Style
Barrel
Shielding
UnShielded
Terminal Type
Pre-Wire
Mounting
Panel
Package Height
13
Package Width
15
Package Length
42
PCB changed
3
Pin Count
3

