Arrow Electronic Components Online
E2BM18KS08M1B1|OMRON|simage
E2BM18KS08M1B1|OMRON|limage
Proximity Sensors

E2B-M18KS08-M1-B1

Proximity Sensor NO PNP 8mm 10V to 30VDC 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    8
  • Sensing Distance Range (mm)
    7 to 15
  • Response Frequency (Hz)
    500
  • Output Type
    PNP
  • DC Supply Voltage (V)
    10 to 30
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Hysteresis
    10%
  • Body Material
    Brass
  • Body Style
    Barrel
  • Shielding
    Shielded
  • Terminal Type
    Connector
  • Mounting
    Panel
  • Package Height
    24
  • Package Width
    27.7
  • Package Length
    59
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources