Proximity Sensors
E2B-M18KN16-WP-C1 2M
Proximity Sensor Inductive NO NPN 1.6cm 10V to 30VDC 4-Pin
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
16
Sensing Distance Range (mm)
15 to 50
Response Frequency (Hz)
400
Output Type
NPN
DC Supply Voltage (V)
10 to 30
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Hysteresis
10%
Body Material
Brass
Body Style
Barrel
Shielding
UnShielded
Terminal Type
Pre-Wire
Mounting
Panel
Package Height
24
Package Width
27.7
Package Length
56
PCB changed
4
Pin Count
4

