Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
4
Sensing Distance Range (mm)
2 to 7
Response Frequency (Hz)
1000
Output Type
NPN
DC Supply Voltage (V)
10 to 32
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
32
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Hysteresis
10%
Body Material
Brass
Body Style
Barrel
Shield Type
Shielded
Terminal Type
Connector
Mounting
Panel
Package Height
17
Package Width
19.62
Package Length
48
PCB changed
4
Pin Count
4
Order Quantity

