Arrow Electronic Components Online
E2AM12KN08M1B1|OMRON|simage
E2AM12KN08M1B1|OMRON|limage
Proximity Sensors

E2A-M12KN08-M1-B1

Proximity Sensor Inductive NO PNP 8mm 10V to 32VDC 4-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    8
  • Sensing Distance Range (mm)
    7 to 15
  • Response Frequency (Hz)
    800
  • Output Type
    PNP
  • DC Supply Voltage (V)
    10 to 32
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Maximum Operating Supply Voltage (V)
    32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Hysteresis
    10%
  • Body Material
    Brass
  • Body Style
    Barrel
  • Shielding
    UnShielded
  • Terminal Type
    Connector
  • Mounting
    Panel
  • Package Height
    17
  • Package Width
    19.62
  • Package Length
    48
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources