Arrow Electronic Components Online
E16A06004M150|MOLEX|simage
E16A06004M150|MOLEX|limage
Cable Assembly Other

E16A06004M150

MIC 4P M/MP ST/RJ45 D-CODED 15M

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    4
  • Connector Type A
    M12 Circular
  • Connector Type B
    RJ-45
  • Cable Length (m)
    15
  • Wire Size (AWG)
    24
  • Color
    Teal
  • Maximum Voltage Rating
    30VDC|30VAC
  • Jacket Material
    Thermoplastic Elastomer
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    1.5/Contact
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources