Arrow Electronic Components Online
E112BL|SWTCHCRF|simage
E112BL|SWTCHCRF|limage
Connector Audio and Video

E112BL

Conn 1/4" Phone Jack RCP 3 POS Solder ST Panel Mount 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Phone Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (mm)
    26
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    31.8
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources