Arrow Electronic Components Online
E107SD1CBE|CKCOMP|limage
E107SD1CBE|CKCOMP|simage
Switch Toggle

E107SD1CBE

Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Sealed
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON OFF Mom
  • Bushing Type
    Unthreaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    40000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    12.7
  • Number of Rows
    1
  • Mounting
    PC Mount
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    6.35
  • Terminal Pitch (mm)
    4.7
  • Seal
    O-Ring/Epoxy/Process
  • Seal Location
    Actuator/Terminals/N/A
  • Seal Description
    O-Ring/Epoxy/Process
  • IP Rating
    IP57
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    6.35
  • Body Depth (mm)
    6.6
  • Body Height (mm)
    8.89
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    29.49

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources