Arrow Electronic Components Online
ETDA7476013TR|STMICRO|limage
ETDA7476013TR|STMICRO|simage
Processors Misc

E-TDA7476013TR

Car Radio Diagnostic Processor 24-Pin SO T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    E-TDA7476013TR
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Car Radio Diagnostic Processor
  • Packaging
    Tape and Reel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    15.6(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    24
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources