Audio Amplifiers
E-TDA7396
Audio Amp Speaker 1-CH Mono 45W Class-AB Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT V Tube
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-AB
Rail to Rail
Rail to Rail Output
THDN
0.06%@2Ohm@20W|0.03%@4Ohm@15W
Output Signal Type
Differential
Output Type
1-Channel Mono
Maximum Output Current (mA)
7000
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
9|12|15
Maximum Single Supply Voltage (V)
18
Maximum Input Bias Current (uA)
10@14.4V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
45x1@2Ohm
Maximum Power Dissipation (mW)
43000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
10.7
Package Width
5(Max)
Package Length
19.6(Min)
PCB changed
11
Tab
Tab
Supplier Package
MULTIWATT V
Pin Count
11
Lead Shape
Formed

