Audio Amplifiers
E-TDA7391PDTR
Audio Amp Speaker 1-CH Mono 40W Class-AB Automotive 20-Pin PowerSO EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-AB
Rail to Rail
Rail to Rail Output
THDN
0.03%@4Ohm@15W
Output Signal Type
Differential
Output Type
1-Channel Mono
Maximum Output Current (mA)
6000
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
9|12|15
Maximum Single Supply Voltage (V)
18
Maximum Input Bias Current (uA)
10@14.4V
Maximum Quiescent Current (mA)
150@14.4V
Power Supply Type
Single
Maximum Output Power x Channels @ Load (W)
45x1@3.2Ohm
Typical Output Power x Channels @ Load (W)
40x1@4Ohm
Maximum Power Dissipation (mW)
32000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.3(Max)
Package Width
11.1(Max)
Package Length
16(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
PowerSO EP
Pin Count
20

