Arrow Electronic Components Online
ETDA7384A|STMICRO|simage
ETDA7384A|STMICRO|limage
Audio Amplifiers

E-TDA7384A

Audio Amp Speaker 4-CH Stereo 27W Class-AB Automotive AEC-Q100 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Rail to Rail
    Rail to Rail Output
  • THDN
    0.04%@4Ohm@4W
  • Output Signal Type
    Differential
  • Output Type
    4-Channel Stereo
  • Maximum Output Current (mA)
    5500
  • Maximum Single Supply Voltage (V)
    28
  • Maximum Quiescent Current (mA)
    350@14.4V
  • Power Supply Type
    Single
  • Maximum Output Power x Channels @ Load (W)
    46x4@4Ohm
  • Typical Output Power x Channels @ Load (W)
    27x4@4Ohm
  • Maximum Power Dissipation (mW)
    80000
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    15.7
  • Package Width
    4.5
  • Package Length
    29.23
  • PCB changed
    25
  • Tab
    Tab
  • Supplier Package
    FLEXIWATT(Vertical)
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources