Arrow Electronic Components Online
ETDA7379|STMICRO|simage
ETDA7379|STMICRO|limage
Audio Amplifiers

E-TDA7379

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 38W Class-AB 15-Pin(15+Tab) MULTIWATT V

STMicroelectronics

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.03%@4Ohm@10W|0.02%@4Ohm@4W
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo|4-Channel Stereo
  • Maximum Output Current (mA)
    5000
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    9|12|15|18
  • Maximum Single Supply Voltage (V)
    20
  • Maximum Quiescent Current (mA)
    150@15V
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    38x1@4Ohm|20x2@8Ohm|34x2@4Ohm|38x2@4Ohm|11x4@4Ohm|13x4@2Ohm
  • Maximum Power Dissipation (mW)
    36000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    10.7
  • Package Width
    5(Max)
  • Package Length
    19.6(Min)
  • PCB changed
    15
  • Tab
    Tab
  • Supplier Package
    MULTIWATT V
  • Pin Count
    15
Order Quantity

Documentation and Resources

Datasheets
Design resources