Arrow Electronic Components Online
ETDA7375V|STMICRO|limage
ETDA7375V|STMICRO|simage
Audio Amplifiers

E-TDA7375V

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 40W Class-AB Automotive AEC-Q100 15-Pin(15+Tab) MULTIWATT V Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Rail to Rail
    Rail to Rail Output
  • THDN
    0.03%@4Ohm@10W
  • Output Signal Type
    Single|Differential
  • Output Type
    2-Channel Stereo|4-Channel Stereo
  • Maximum Output Current (mA)
    4500
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    15|12|9
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    150@14.4V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    12x4@2Ohm|40x2@4Ohm
  • Maximum Power Dissipation (mW)
    36000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.7
  • Package Width
    5(Max)
  • Package Length
    19.6(Min)
  • PCB changed
    15
  • Tab
    Tab
  • Supplier Package
    MULTIWATT V
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources