Arrow Electronic Components Online
EL9758BBTR|STMICRO|simage
EL9758BBTR|STMICRO|limage
Specialized Power ICs and Modules

E-L9758BBTR

Multi Power Supply System Regulator Automotive AEC-Q100 36-Pin PowerSO T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Multi Power Supply System Regulator
  • Maximum Switching Frequency (kHz)
    450
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max)
  • Package Width
    11.1(Max)
  • Package Length
    16(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources