Arrow Electronic Components Online
EL6219DSA|STMICRO|simage
EL6219DSA|STMICRO|limage
モータコントローラとドライバーIC

E-L6219DSA

Stepper Motor Controller 24-Pin SO Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Controller
  • Motor Type
    Stepper Motor
  • Maximum Output Current (A)
    0.75
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    7(Max)
  • Maximum Operating Supply Voltage (V)
    7
  • Maximum Supply Current (mA)
    17
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    15.6(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources