Arrow Electronic Components Online
EL6219DS013TR|STMICRO|limage
EL6219DS013TR|STMICRO|simage
モータコントローラとドライバーIC

E-L6219DS013TR

Dual Full Bridge Motor Driver 24-Pin SO T/R

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Step Modes
    1, 1/2
  • Interface Type
    PWM
  • Output Configuration
    Dual Full Bridge
  • Maximum Output Current (A)
    0.75
  • Maximum Peak Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    10 to 46
  • Maximum Operating Supply Voltage (V)
    46
  • Maximum Supply Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    15.6(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources