Arrow Electronic Components Online
E600|BIVAR|simage
E600|BIVAR|limage
Reduced Price
PC Card Inserters, Extractors and Guides

E-600

Black Glass/Nylon Guide Card

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Guide
  • Material
    Glass/Nylon
  • Color
    Black
  • Application Mounting Hole (Metric) (mm)
    4.368
  • Board Thickness (Metric) (mm)
    2
  • Product Length (Metric) (mm)
    152.4
  • Product Depth (Metric) (mm)
    7.9
  • Product Height (Metric) (mm)
    7.2
  • Application Mounting Hole (Imperial) (in)
    0.172
  • Board Thickness (Imperial) (in)
    0.078
  • Product Length (Imperial) (in)
    6
  • Product Depth (Imperial) (in)
    0.31
  • Product Height (Imperial) (in)
    0.281

Documentation and Resources

Datasheets
Design resources