Arrow Electronic Components Online
DZ9F24S927|DIODEZTX|limage
DZ9F24S927|DIODEZTX|simage
Zener

DZ9F24S92-7

Zener Diode Single 24V 5% 70Ohm 200mW 2-Pin SOD-923 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    24
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    200
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    70
  • Maximum Diode Capacitance (pF)
    50
  • Maximum Power Dissipation @ 25°C (mW)
    200
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Typical Voltage Temperature Coefficient
    19.4mV/°C
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.001
  • Mounting
    Surface Mount
  • Package Width
    0.6
  • Package Length
    0.8
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources