Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Configuration
Single
Peak Reverse Repetitive Voltage (V)
2600
Maximum Continuous Forward Current (A)
1070
Peak Non-Repetitive Forward Surge Current (A)
41000
Maximum Forward Voltage (V)
1.52@3400A
Peak Reverse Current (uA)
150000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Screw
Package Height
79.5
Package Width
70
Package Length
104
PCB changed
2
Pin Count
2
Order Quantity

