Arrow Electronic Components Online
DXW21HN5011BL|MURATA|simage
DXW21HN5011BL|MURATA|limage
RF Transformers

DXW21HN5011BL

Ultra Miniature Wire Wound Transformer

Murata Manufacturing
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Maximum DCR Primary Side (Ohm)
    0.35
  • Maximum Insertion Loss (dB)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.009
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.2
  • Product Height (mm)
    0.9
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
Order Quantity

Documentation and Resources

Datasheets
Design resources