Arrow Electronic Components Online
DXTN07100BP513|DIODEZTX|simage
DXTN07100BP513|DIODEZTX|limage
GP BJT

DXTN07100BP5-13

Trans GP BJT NPN 100V 2A 3200mW 3-Pin(2+Tab) PowerDI 5 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    120
  • Maximum Collector-Emitter Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.25@100mA@1A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@100mA@1A, 0.5@200mA@2A
  • Maximum DC Collector Current (A)
    2
  • Minimum DC Current Gain
    70@50mA@2V, 100@500mA@2V, 55@1A@2V, 25@2A@2V
  • Maximum Power Dissipation (mW)
    3200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    5.37
  • Package Length
    3.97
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    PowerDI 5
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources