Arrow Electronic Components Online
DX1118YL|BULGIN|simage
DX1118YL|BULGIN|limage
Panel Mount Indicators

DX1118/YL

Circular Panel Mount Indicator

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Yellow
  • Number of LEDs
    1
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Width
    8.32
  • Package Length
    9.6
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources