Arrow Electronic Components Online
DX1116GN|BULGIN|simage
DX1116GN|BULGIN|limage
Panel Mount Indicators

DX1116/GN

LED Panel Mount Indicator Uni-Color Green 2.5mcd 2-Pin Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DX1116/GN
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Typical Intensity
    2.5mcd
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    2
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    30
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    10
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Green
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    4
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Width
    8.32
  • Package Length
    9.6
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources