Arrow Electronic Components Online
DX1093RD|BULGIN|simage
DX1093RD|BULGIN|limage
Panel Mount Indicators

DX1093/RD

LED Panel Mount Indicator Uni-Color Red 2-Pin Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Indicator Technology
    LED
  • Maximum Forward Voltage (V)
    2
  • Maximum Forward Current (mA)
    30
  • Internal Protection
    No
  • Supplier Color
    Red
  • IP Rating
    IP66
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    5
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Height
    11.1
  • Package Width
    12.81
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources