Panel Mount Indicators
DX0506/YL/24
LED Panel Mount Indicator Uni-Color Yellow 400mcd 2-Pin Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Typical Intensity
400mcd
Maximum Forward Voltage (V)
2
Reverse Voltage (V)
5
Maximum Forward Current (mA)
30
Maximum Reverse Current (uA)
10
Maximum Power Dissipation (mW)
125
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Supplier Color
Yellow
IP Rating
IP67
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
15
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Width
18.98
Package Length
21.9
PCB changed
2
Pin Count
2

