Panel Mount Indicators
DX0506/BL/24
LED Panel Mount Indicator Uni-Color Blue 1600mcd 2-Pin Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Blue
Number of LEDs
1
Typical Intensity
1600mcd
Maximum Forward Voltage (V)
3.8
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
50
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Supplier Color
Blue
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Width
18.98
Package Length
21.9
PCB changed
2
Pin Count
2
Order Quantity

