Arrow Electronic Components Online
DX0505BL12|BULGIN|simage
DX0505BL12|BULGIN|limage
Panel Mount Indicators

DX0505/BL/12

LED Panel Mount Indicator Uni-Color Blue 1600mcd 2-Pin Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Blue
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    25.1x25.1x1.5
  • Typical Intensity
    1600mcd
  • Maximum Forward Voltage (V)
    3.8
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    50
  • Maximum Power Dissipation (mW)
    120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Supplier Color
    Blue
  • Mounting Orientation
    Top Mount
  • High Power
    No
  • High Brightness
    Yes
  • Lens Shape Type
    Circular
  • Mounting
    Panel
  • Package Width
    18.98
  • Package Length
    21.9
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources