Arrow Electronic Components Online
DWP-125-14-2-STK|TE|simage
DWP-125-14-2-STK|TE|originalImage
Heat Shrink

DWP-125-1/4-2-STK

Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Medium Stick

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.87
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Irradiated Modified Polyolefin
  • Color
    Red
  • Shrink Wall Type
    Medium
  • Dielectric Strength (V/mm)
    19.7K
  • Inside Diameter Before Shrinking (mm)
    6.4
  • Inside Diameter After Shrinking (mm)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Stick
  • Product Thickness (mm)
    1.45
  • Factory Product Length (mm)
    1200
  • Shrink Ratio
    3:1

Documentation and Resources

Datasheets
Design resources