Arrow Electronic Components Online
DWM1327SP|TRIPPLTE|simage
DWM1327SP|TRIPPLTE|limage
Reduced Price
Misc Products

DWM1327SP

Full-Motion Wall Mount With Screen Level Adjustment For 13in To 27in Flat-Screen Displays

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Wall Mount
  • Product Height (mm)
    190
  • Product Depth (mm)
    132
  • Product Length (mm)
    475
  • Product Weight (g)
    3920

Documentation and Resources

Datasheets
Design resources