Arrow Electronic Components Online
DWM1660GS650|SAMTEC|simage
DWM1660GS650|SAMTEC|limage
커넥터 헤더 및 PCB 콘센트

DWM-16-60-G-S-650

Conn Board Stacker HDR 16 POS 1.27mm Solder ST Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    2.48
  • Product Height (mm)
    17.91
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources